
The Wima DCP6R26250E100KS0F is a 250uF radial capacitor with a polypropylene dielectric and a voltage rating of 1.3kV. It features a 10% tolerance and is part of the MKP6 series. The capacitor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor measures 132mm in height and length, with a lead pitch of 32mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 250uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.8mR |
| Height | 132mm |
| Lead Pitch | 32mm |
| Length | 132mm |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| RoHS | Compliant |