
Film Capacitors 195uF 1500 Volts 10% Female 85x120
Wima DCP6S06195E000KS0F technical specifications.
| Capacitance | 195uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.2mR |
| Lead Pitch | 32mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6S06195E000KS0F to view detailed technical specifications.
No datasheet is available for this part.