Wima FKS23300/100/10PCM5 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKS23300/100/10PCM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.