
The FKS3-0.01/250/20PCM10 from Wima is a 10nF capacitor with a tolerance of 20% and a voltage rating of 250V. It has a radial lead pitch of 10mm and is packaged in bulk. The capacitor operates within a temperature range of -55°C to 100°C.
Wima FKS3-0.01/250/20PCM10 technical specifications.
| Capacitance | 10nF |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKS3-0.01/250/20PCM10 to view detailed technical specifications.
No datasheet is available for this part.