Radial film capacitor with 1.5µF capacitance and 1000V DC rated voltage. Features polypropylene dielectric and a tolerance of 10%. Operating temperature range spans from -55°C to 110°C. Encased in a rectangular plastic can with dimensions of 41.5 x 24 x 45.5mm and a lead spacing of 37.5mm.
Wima MKP1O141507H00KSSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKP1O141507H00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.