The Wima SMD-PEN4030-0.01/400/10BP330 is a surface-mount capacitor with a capacitance of 10nF and a voltage rating of 400V. It has a tolerance of 10% and is packaged in a 4030 case. The operating temperature range is from -55°C to 125°C. The capacitor is supplied on tape and reel in quantities of 775. It is designed for surface-mount technology applications.
Wima SMD-PEN4030-0.01/400/10BP330 technical specifications.
| Capacitance | 10nF |
| Package/Case | 4030 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PEN4030-0.01/400/10BP330 to view detailed technical specifications.
No datasheet is available for this part.