The Wima SMD-PEN4030-0.01/400/20BP330 is a surface mount capacitor with a capacitance of 10nF and a tolerance of 20%. It has a voltage rating of 400V and is packaged in a 4030 case. The operating temperature range is -55°C to 125°C.
Wima SMD-PEN4030-0.01/400/20BP330 technical specifications.
| Capacitance | 10nF |
| Package/Case | 4030 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PEN4030-0.01/400/20BP330 to view detailed technical specifications.
No datasheet is available for this part.