The Wima SMD-PEN4030-0.01/630/10BP330 is a 10nF capacitor with a 10% tolerance and a voltage rating of 630V DC. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is available in a tape and reel packaging format with a package quantity of 775 units. It is suitable for use in high-temperature applications and is designed to meet the requirements of various industries.
Wima SMD-PEN4030-0.01/630/10BP330 technical specifications.
| Capacitance | 10nF |
| Package/Case | 4030 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PEN4030-0.01/630/10BP330 to view detailed technical specifications.
No datasheet is available for this part.