The Wima SMD-PEN4030-0.01/630/5BP330 is a 10nF capacitor with a voltage rating of 630V and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is supplied on tape and reel in quantities of 775. It features a 4030 package case.
Wima SMD-PEN4030-0.01/630/5BP330 technical specifications.
| Capacitance | 10nF |
| Package/Case | 4030 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PEN4030-0.01/630/5BP330 to view detailed technical specifications.
No datasheet is available for this part.