SMDI Series 63 V 0.068 uF ±20 % Metallized Polyphenylene-Sulphide Film Capacitor
Wima SMD-PPS28240.068/63/20REEL technical specifications.
| Capacitance | 68nF |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.