The Wima SMD2824-.47/63/10 capacitor features a capacitance of 470nF with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 144 and is designed for surface mount applications.
Sign in to ask questions about the Wima SMD2824-.47/63/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wima SMD2824-.47/63/10 technical specifications.
| Capacitance | 470nF |
| Package/Case | 2824 |
| Height | 2mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 144 |
| Series | SMD |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD2824-.47/63/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.