
Film Capacitors 63V .68uF 10% 4030
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | 4030 |
| Dielectric | PPS |
| Height | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD-PPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 40V |
| Width | 7.6mm |
| RoHS | Compliant |