
This Wima surface mount film capacitor has a capacitance of 1.5uF with a tolerance of 10%. It operates within a temperature range of -55°C to 140°C and is rated for 100VDC and 63VAC. The capacitor measures 15.3mm in length, 13.7mm in depth, and 7mm in height, weighing 2.086g. It features a PPS dielectric and a flat construction.
Wima SMDID04150YA00KS00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 6054 |
| Product Length (mm) | 15.3 |
| Product Depth (mm) | 13.7 |
| Product Height (mm) | 7 |
| Product Weight (g) | 2.086 |
| Size (mm) | 15.3 X 13.7 X 7 |
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDID04150YA00KS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.