
This Wima surface mount film capacitor has a capacitance of 0.022uF with a tolerance of 10% and a maximum operating temperature of 140°C. It is rated for 1000VDC and 400VAC and has a size of 15.3x13.7x7mm. The capacitor is constructed with a flat design and has a dielectric material of PPS. It is suitable for surface mount applications and has a negative capacitance tolerance of -10%.
Wima SMDIO12220YA00KS00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 6054 |
| Product Length (mm) | 15.3 |
| Product Depth (mm) | 13.7 |
| Product Height (mm) | 7 |
| Product Weight (g) | 2.086 |
| Size (mm) | 15.3 X 13.7 X 7 |
| Capacitance | 0.022uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIO12220YA00KS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.