The Wima SMDTC03680VA00KR00 is a surface mount capacitor with a capacitance of 680 nanofarads and a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 4030 case and is available in quantities of 775 per reel. It is suitable for use in a variety of applications, including those requiring a DC rated voltage of 63V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |