The Wima SMDTC03680VA00MR00 is a surface mount capacitor with a capacitance of 680nF and a tolerance of 20%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 4030 case and is available in quantities of 775. It is suitable for use with a DC rated voltage of 63V and an AC voltage rating of 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTC03680VA00MR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC03680VA00MR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.