The Wima SMDTF02470VA00JR00 is a 47nF ceramic capacitor with a 250V voltage rating and 5% tolerance. It has a 4030 package case and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 100°C. It is supplied on tape and reel in quantities of 775.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTF02470VA00JR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTF02470VA00JR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.