This 15nF SMD capacitor from Wima features a 4030 package and a 10% tolerance. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in quantities of 775 and is packaged in tape and reel format with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTG02150VA00KR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTG02150VA00KR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.