The Wima SMDTG02220VA00MR00 is a 22nF ceramic capacitor with a tolerance of 20% and a voltage rating of 400V DC and 200V AC. It is designed for surface mount applications and has a package quantity of 775 units per reel. The capacitor operates within a temperature range of -55°C to 100°C. It is packaged in a 4030 case and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTG02220VA00MR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTG02220VA00MR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.