
Flash Serial-SPI 3.3V 4M-bit 512K x 8 13ns 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 13ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |