
The W25P80VSSIGT&R is an 8Mb SPI flash memory device with a maximum operating frequency of 50MHz. It is packaged in a surface mount SOIC package and is rated for operation between -40°C and 85°C. The device is available in quantities of 2000 and is packaged on tape and reel. It is part of the SpiFlash series from Winbond.
Sign in to ask questions about the Winbond W25P80VSSIGT&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25P80VSSIGT&R technical specifications.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25P80VSSIGT&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.