The W25Q128JV (128M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.7V to 3.6V power supply with current consumption as low as 1µA for power-down.
Winbond W25Q128JVPIM TR technical specifications.
| Density | 128Mb |
| Supply Voltage | 2.7 - 3.6V |
| Clock Frequency | 133MHz |
| Operating Temperature | -40 to 85°C |
| Interface | SPI, Dual SPI, Quad SPI |
| Package Size | 6x5mm |
| RoHS | Compliant |
| Halogen-free | Yes |
No datasheet is available for this part.