The W25Q16CVDAIG is a 16Mb SPI serial flash memory with a maximum access time of 7ns. It features a 21-bit address bus width and operates at a supply voltage between 2.7V and 3.6V. The device is mounted in a through-hole PDIP package and is RoHS compliant. It has a maximum supply current of 18mA and operates over a temperature range of -40°C to 85°C.
Winbond W25Q16CVDAIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 21b |
| Package/Case | PDIP |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.