The W25Q16DVZPIG/TUBE is a 16Mb SPI serial flash memory device from Winbond. It operates at a maximum supply voltage of 3.6V and a nominal supply current of 18mA. The device features a 24-bit address bus width and a synchronous interface. It has an access time of 7ns and can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 7ns |
| Address Bus Width | 24b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |