The W25Q16JV (16M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.7V to 3.6V power supply with current consumption as low as 1µA for power-down. All devices are offered in space-saving packages and support the standard Serial Peripheral Interface (SPI), Dual/Quad I/O SPI: Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (/WP), and I/O3 (/HOLD). W25Q16JV supports the standard SPI, Dual SPI and Quad SPI with clock rates up to 133MHz.
Checking distributor stock and pricing after the page loads.
| Memory Size | 16Mbit |
| Memory Organization | 2M x 8 |
| Clock Frequency | 133MHz |
| Voltage - Supply | 2.7 ~ 3.6V |
| Operating Temperature | -40 ~ 85°C |
| Interface Type | SPI, Dual SPI, Quad SPI |
| Active Read Current (Max) | 25mA |
| Power Down Current (Max) | 1µA |
| Write Cycle Time (Page) | 3ms |
| Sector Erase Size | 4KB |
| Mounting Type | Surface Mount |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |
| Moisture Sensitivity Level (msl) | 3 (168 Hours) |