The W25Q64FVSSIGTR is a 64Mb SPI FLASH memory from Winbond, packaged in a SOIC package and designed for surface mount applications. It operates at a maximum frequency of 104MHz and has a temperature range of -40°C to 85°C. The memory is non-volatile and of the NOR type, with a memory size of 64Mb. It is available in quantities of 2000 units, packaged in cut tape.
Winbond W25Q64FVSSIGTR technical specifications.
| Package/Case | SOIC |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q64FVSSIGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.