The W25Q64JVZEJQ is an industrial-grade flash memory IC with a maximum operating temperature of 105 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device is packaged in an 8-pin WSON package and has a serial interface. It has a maximum clock frequency of 133 MHz and a total of 8,388,608 words of memory, with 8,000,000 words of code space. The device is designed for industrial applications and operates over a temperature range of -40 to 105 degrees Celsius.
Winbond W25Q64JVZEJQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q64JVZEJQ to view detailed technical specifications.
No datasheet is available for this part.