The W25Q64JV (64M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.7V to 3.6V power supply with current consumption as low as 1µA for power-down. The W25Q64JV supports the standard Serial Peripheral Interface (SPI), and high performance Dual/Quad output SPI using SPI pins: Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (/WP), and I/O3 (/HOLD). SPI clock frequencies of up to 133MHz are supported allowing equivalent clock rates of 266MHz for Dual I/O and 532MHz for Quad I/O.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W25Q64JVZPIQ TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory Size | 64Mbit |
| Memory Type | Non-Volatile FLASH |
| Interface | SPI, Dual SPI, Quad SPI |
| Clock Frequency | 133MHz |
| Supply Voltage | 2.7 to 3.6V |
| Operating Temperature | -40 to 85°C |
| Sector Size | 4KB |
| Block Size | 32/64KB |
| Page Size | 256Bytes |
| Current - Read | 4mA |
| Current - Power Down | 1µA |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Winbond W25Q64JVZPIQ TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.