The W29GL128CH9BTR is a 128Mb FLASH memory device with a parallel interface. It operates over a temperature range of -40°C to 85°C and is mounted in a surface mount LBGA package. The device has an access time of 90ns and is available in quantities of 2000 in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W29GL128CH9BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W29GL128CH9BTR technical specifications.
| Access Time | 90ns |
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Winbond W29GL128CH9BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.