The W632GU6NB-12 is a 2G bits DDR3L SDRAM, organized as 16,777,216 words × 8 banks × 16 bits. This device achieves high speed transfer rates up to 1600 MT/s (DDR3-1600) for various applications. It operates from a single 1.35V power supply and is backward compatible with 1.5V DDR3 systems. It features differential clock inputs and synchronous data transfer.
Checking distributor stock and pricing after the page loads.
| Memory Size | 2Gbit |
| Organization | 128M x 16 |
| Data Rate | 1600MT/s |
| Clock Frequency | 800MHz |
| Voltage - Supply | 1.283 to 1.45V |
| Operating Temperature | 0 to 95°C |
| CAS Latency | 11 |
| Memory Type | Volatile |
| Interface | Parallel |
| RoHS | Compliant |
| Msl | 3 |