The W948D6FBHX6ETR is a 256Mb LPDDR SDRAM with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a 166MHz frequency and 5ns access time. The device is packaged in a TFBGA package and is designed for surface mount applications. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |