The W971GG6NB-25 is a 1G bits DDR2 SDRAM, organized as 8,388,608 words × 8 banks × 16 bits. It is designed to comply with JEDEC standards and operates with a single 1.8V supply. It features an SSTL_18 interface, synchronous operating mode, and a multi-bank page burst access mode.
Checking distributor stock and pricing after the page loads.
| Memory Density | 1Gbit |
| Clock Frequency | 400MHz |
| Memory Organization | 64M x 16 |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.9V |
| Operating Temperature | 0 to 85°C |
| Write Cycle Time | 15ns |
| Memory Interface | SSTL_18 |
| Access Time | 57.5ns |
| Self Refresh | Yes |
| Rohs Status | ROHS3 Compliant |