The W9725G6IB-3 is a 256Mb SRAM with a 16MX16 organization and 15-bit address bus width. It operates at a maximum frequency of 667MHz and has an access time of 450ps. The device is designed for surface mount applications and can withstand operating temperatures between 0°C and 85°C. It requires a supply voltage of 1.8V and consumes up to 150mA of current. The W9725G6IB-3 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 450ps |
| Address Bus Width | 15b |
| Density | 256Mb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |