The W9725G8JB-25 is a 256Mb SRAM from Winbond, featuring a 32MX8 organization and 15-bit address bus width. It operates at a maximum frequency of 800MHz and has a maximum supply voltage of 1.9V. The device is designed for surface mount applications and is compliant with RoHS regulations. It can operate within a temperature range of 0°C to 85°C, with a maximum supply current of 110mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 400ps |
| Address Bus Width | 15b |
| Density | 256Mb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX8 |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |