The W972GG6JB25ITR is a 2Gb DDR2 SDRAM RAM device with an access time of 400ps and a frequency of 200MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 95°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 400ps |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |