The W9751G6KB-25/REEL is a 512Mb DDR SDRAM with a 15-bit address bus width and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 85°C and requires a supply voltage between 1.7V and 1.9V. The device is designed for surface mount applications and has a nominal supply current of 165mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 400ps |
| Address Bus Width | 15b |
| Density | 512Mb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 165mA |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |