The W9751G6NB-25 is a 512M bits DDR2 SDRAM, organized as 8,388,608 words x 4 banks x 16 bits. It utilizes a double data rate architecture to achieve high-speed transfer rates up to 800Mbps (DDR2-800). The device operates on a 1.8V power supply and features differential clock inputs, programmable CAS latency, and on-die termination (ODT) for improved signal integrity. It is housed in an 84-ball VFBGA package and is designed for high-performance memory applications.
Checking distributor stock and pricing after the page loads.
| Memory Density | 512Mbit |
| Organization | 32M x 16 |
| Clock Frequency | 400MHz |
| Data Rate | 800Mbps |
| Voltage - Supply | 1.7 to 1.9V |
| Operating Temperature | 0 to 85°C |
| Access Time | 0.4ns |
| Number of Banks | 4 |
| CAS Latency | 3, 4, 5, 6 |
| Bus Width | 16bit |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |