The W9751G6NB25I is a 512M bits DDR2 SDRAM organized as 8M words x 4 banks x 16 bits. It is designed to comply with all DDR2 memory industrial standards and is capable of reaching speeds up to 400 MHz. This component operates at a supply voltage of 1.7V to 1.9V and is designed for high-performance computing and industrial applications requiring low power consumption and high bandwidth.
Winbond W9751G6NB25I technical specifications.
| Memory Density | 512Mbit |
| Memory Organization | 32M x 16bits |
| Clock Frequency | 400MHz |
| Voltage - Supply | 1.7 to 1.9V |
| Operating Temperature | -40 to +95°C |
| Current - Supply | 90mA |
| Access Time | 400ps |
| Number of Banks | 4banks |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Winbond W9751G6NB25I to view detailed technical specifications.
No datasheet is available for this part.