The W9812G6JB-75I is a 128Mb RAM from Winbond with a 14-bit address bus width. It operates at a maximum frequency of 133MHz and is packaged in a surface mount TFBGA package. The device can withstand operating temperatures between -40°C and 85°C, and is powered by a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The supply current is 70mA.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Density | 128Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Supply Current | 70mA |
| RoHS | Not Compliant |