The W981616AH-7 is a commercial temperature synchronous DRAM IC with a 3.3V supply voltage and a maximum clock frequency of 143MHz. It has 50 terminals and a JEDEC package code of R-PDSO-G50. The IC operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.11A. It is a single-function device with a memory capacity of 1048576 words and a standby current of 0.002A.
Winbond W981616AH-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W981616AH-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.