RF Connectors / Coaxial Connectors N CLAMP STYLE PLUG BELDEN 8214
Winchester Bomar 110A108B11 technical specifications.
| Gender | Male |
| Mount | Clamp |
| Package Quantity | 100 |
| Polarity | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 110A108B11 to view detailed technical specifications.
No datasheet is available for this part.