
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Winchester Bomar 300006IV technical specifications.
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 300006IV to view detailed technical specifications.
No datasheet is available for this part.