
Modular Connectors / Ethernet Connectors 6P4C MODULAR PLUG STRANDED WIRE
Winchester Bomar 300264 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Ports | 4 |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
No datasheet is available for this part.