Modular Connectors / Ethernet Connectors 8P8C VERTICAL RJ45 FLANGELESS
Sign in to ask questions about the Winchester Bomar 303068VFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Bomar 303068VFL technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 303068VFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.