This 8-position IDC female connector is designed for USB-A/B/C applications. It features a gold-plated copper alloy contact material and a gold contact plating. The connector has a 2.54mm pitch and is designed for through-hole mounting. It is suitable for use in a variety of applications, including USB peripherals and other I/O devices.
Sign in to ask questions about the Winchester Bomar 303458 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Bomar 303458 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Pitch | 2.54mm |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 303458 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.