
RF Connectors / Coaxial Connectors BNC CABLE PLUG RG179 187
Sign in to ask questions about the Winchester Bomar 310A205N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Bomar 310A205N technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Brass, Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Plating | Nickel |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 310A205N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
