
RF Connectors / Coaxial Connectors BNC TWIST-ON PLUG RG59/62
Checking distributor stock and pricing after the page loads.
Winchester Bomar 310A405T technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |