GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Winchester Bomar 320A204G technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.