
The Winchester Bomar 3315505 is a straight wire housing with a brass body and nickel plating. The center contact is plated with gold, and the contacts themselves are made of brass with a gold plating. This component has an impedance of 50 ohms and is lead free. It operates over a temperature range of -55°C to 100°C and has a maximum frequency of 1 GHz. The housing is designed for free hanging and is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Winchester Bomar 3315505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Bomar 3315505 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 3315505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
