
Straight BNC jack connector for edge mounting, featuring a 50 Ohm impedance and operating up to 4GHz. Constructed with a nickel-plated brass body and gold-plated brass/bronze center contacts, it utilizes PTFE dielectric material for reliable performance. This connector offers 500 mating cycles and a voltage rating of 500V, with an operating temperature range of -65°C to 165°C.
Winchester Bomar 361V504ER technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winchester Bomar 361V504ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
